| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-542-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-542-201 |
307-054-542-201
| Heilind Number: | EDA307-054-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-542-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a double-row configuration with 54 positions, ensuring ample connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh conditions, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contacts offer superior conductivity, while the green housing not only adds a pop of color but also signifies its eco-friendly construction. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is the perfect choice for your electronic projects. Upgrade your setup today and experience seamless data transfer like never before.

