| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-555-278 |
307-054-555-278
| Heilind Number: | EDA307-054-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-555-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of 54 positions each, it offers ample space for multiple connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation and .156-inch pitch facilitate easy installation, while a .2-inch row spacing ensures optimal signal integrity. Trust in this essential component for robust board-to-board connections in your projects.

