| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-556-203 |
307-054-556-203
| Heilind Number: | EDA307-054-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 5 A, it ensures efficient power transmission. The copper alloy contact material guarantees reliable performance, while the dual-row layout with 54 positions offers ample connection options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for convenient board-to-board connections. Upgrade your PCB setup with this high-quality component.

