| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-556-212 |
307-054-556-212
| Heilind Number: | EDA307-054-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-556-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 54 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're working on a new project or replacing an existing connector, our Card Edge Connector is the perfect choice for ensuring secure and stable connections.

