| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-558-278 |
307-054-558-278
| Heilind Number: | EDA307-054-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Boasting a vibrant green hue, this connector not only offers high functionality but also adds a touch of visual appeal to your electronic assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 54 positions each, it provides ample room for secure connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Whether for power or data transfer, this connector, with a 5A amperage rating, delivers reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation further enhances versatility, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.

