| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-559-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-559-202 |
307-054-559-202
| Heilind Number: | EDA307-054-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-559-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and reliability in mind, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 5 A, it ensures efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the two rows of 54 positions cater to a wide range of connection needs. Its right-angle mount orientation and .156-inch pitch make it suitable for seamless integration on PCBs. Operating effortlessly in a temperature range of -40 to 105 °C, it is ideal for various industrial applications. Upgrade your device's connectivity with this high-performance Card Edge Connector.

