| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-560-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-560-207 |
307-054-560-207
| Heilind Number: | EDA307-054-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-560-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for secure and reliable board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. Its double-row layout with a total of 54 positions allows for versatile and efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its .156-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the most demanding industrial requirements. Trust in this connector for seamless data transmission and power distribution in your electronic assemblies.

