| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-560-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-560-258 |
307-054-560-258
| Heilind Number: | EDA307-054-560-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-560-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. The two-row design offers ample space for 54 positions, each crafted from robust Copper Alloy for optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for use in various electronic applications, this connector is a reliable solution for achieving seamless board-to-board connectivity.

