| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-400-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-400-202 |
307-056-400-202
| Heilind Number: | EDA307-056-400-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-400-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a must-have for seamless and reliable board-to-board connectivity. Designed with precision and durability in mind, this connector features 56 positions across 2 rows, ensuring ample room for your connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only provides a vibrant touch but also guarantees flame-retardant safety. Crafted with copper alloy contacts and a pitch of .156 inches, this connector offers optimal conductivity and signal integrity. With a current rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is essential for your PCB projects. Upgrade today and experience seamless connectivity like never before.

