| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-420-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-420-207 |
307-056-420-207
| Heilind Number: | EDA307-056-420-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-420-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a dual-row configuration and a total of 56 positions, it offers ample space for intricate connections. The contact material, made of durable Copper Alloy, ensures reliable and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on a professional project or a DIY endeavor, this connector guarantees precision and durability in every connection. Upgrade your connectivity solutions today with this essential component.

