| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-422-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-422-208 |
307-056-422-208
| Heilind Number: | EDA307-056-422-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-422-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both performance and visibility. With a double-row configuration and 56 total positions, it offers ample connectivity options for your projects. The precision-engineered Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide optimal PCB mounting compatibility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in its straight mount orientation for easy installation and secure connections, making it an indispensable choice for your electronic designs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

