| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-424-201 |
307-056-424-201
| Heilind Number: | EDA307-056-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector offers reliable performance with a current rating of 5 A. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures longevity and efficient signal transmission. With two rows and 56 positions, it allows for versatile connections. The .156-inch pitch and .2-inch row spacing provide optimal compatibility. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for PCB assemblies, this green connector guarantees secure and stable board-to-board connections. Upgrade your electronic systems with this essential component.

