| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-442-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-442-201 |
307-056-442-201
| Heilind Number: | EDA307-056-442-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-442-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a high amperage capacity of 5 A, it offers robust power delivery. The two-row design with 56 positions allows for versatile connections, while the copper alloy contact material guarantees excellent conductivity. A pitch of .156 inches and a row spacing of .2 inches provide precise alignment for seamless board-to-board connections. Engineered for optimal performance, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its quality to streamline your electronic assemblies.

