| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-442-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-442-208 |
307-056-442-208
| Heilind Number: | EDA307-056-442-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-442-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it delivers reliable power transmission, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering seamless integration into your system. With 56 positions available, it provides ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility and reliability, making it an essential component for your PCB assembly. Trust in our high-quality connectors to meet your demanding connectivity needs.

