| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-442-268 |
307-056-442-268
| Heilind Number: | EDA307-056-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our robust Card Edge Connector. Designed for optimal performance, this two-row connector features 56 positions, accommodating ample connections for your circuit board. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Suitable for board-to-board connections, this connector is a vital component for electronic assemblies. Upgrade your setup with this essential connectivity solution.

