| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-455-204 |
307-056-455-204
| Heilind Number: | EDA307-056-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Designed with precision and quality in mind, this connector features a double-row configuration with 56 positions, ensuring seamless interfacing between boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the UL 94V-0 Thermoplastic Polyester housing material offers superior protection against environmental factors. With a pitch of .156 inches and row spacing of .2 inches, it provides easy and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its green-colored housing for quick identification and its straight mount orientation for convenient installation. Elevate your PCB connectivity with this essential component.

