| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-455-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-455-207 |
307-056-455-207
| Heilind Number: | EDA307-056-455-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-455-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of precisely crafted Copper Alloy contacts, it ensures reliable power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration into your circuit board setup, offering 56 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in demanding environments. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic projects. Elevate your connection capabilities with this essential in PCB assembly.

