| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-456-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-456-202 |
307-056-456-202
| Heilind Number: | EDA307-056-456-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-456-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts reliable performance in a variety of environments, with an operating temperature range spanning from -40 to 105°C. Featuring two rows of precision-machined Copper Alloy contacts, it ensures optimal signal transmission with a pitch of .156 inches and 56 positions. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees efficient power delivery. Trust in this essential connector to streamline your electronic assemblies with ease and precision.

