| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-456-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-456-208 |
307-056-456-208
| Heilind Number: | EDA307-056-456-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-456-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double row design and a total of 56 positions, it offers ample room for secure connections. The copper alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board linking. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a dependable choice for diverse industrial applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity solutions with this essential component.

