| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-456-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-456-258 |
307-056-456-258
| Heilind Number: | EDA307-056-456-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-456-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a vibrant Green hue that stands out in any assembly. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees robust performance even in challenging environments. Its dual-row configuration with 56 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Whether you require a straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector excels in all conditions. Trust in its quality and functionality for seamless board-to-board connections in your electronic projects.

