| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-456-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-456-278 |
307-056-456-278
| Heilind Number: | EDA307-056-456-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-456-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, it's not just visually appealing but also highly functional. With a maximum amperage of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector is suitable for various applications with its 2 rows and 56 positions, facilitating efficient PCB connections. Crafted with copper alloy contacts and a pitch of .156 inches, it offers seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse setups. Upgrade your connectivity solutions with this essential component.

