| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-458-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-458-268 |
307-056-458-268
| Heilind Number: | EDA307-056-458-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-458-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, each offering an amperage of 5A, it provides reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 56 positions allow for versatile connectivity options. Its right-angle mount orientation offers flexibility in installation, and a wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB connections with this high-quality connector, suitable for a range of applications in the electronics industry.

