| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-459-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-459-268 |
307-056-459-268
| Heilind Number: | EDA307-056-459-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-459-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 56 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for use in diverse environments. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this high-quality component.

