| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-460-268 |
307-056-460-268
| Heilind Number: | EDA307-056-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a 2-row configuration with 56 positions for optimal versatility. The copper alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient PCB layout. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees performance in diverse environments. Its straight mount orientation further simplifies installation, making it a must-have for your board-to-board connectivity needs. Upgrade your systems with this high-quality connector, a vital component in the seamless functioning of your electronic devices.

