| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-460-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-460-278 |
307-056-460-278
| Heilind Number: | EDA307-056-460-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-460-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a double-row configuration and 56 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for a secure fit, perfect for board-to-board connections. Upgrade your connectivity solutions with this essential component.

