| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-520-208 |
307-056-520-208
| Heilind Number: | EDA307-056-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-520-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a high-performance component designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable power delivery with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term stability even in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides a secure and space-saving solution for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your connectivity game with this essential component.

