| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-524-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-524-201 |
307-056-524-201
| Heilind Number: | EDA307-056-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-524-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a maximum amperage of 5A, it ensures reliable power transmission. The two-row configuration allows for efficient signal routing, with 56 positions for versatile connectivity options. Crafted with copper alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Plus, it's ROHS-compliant, meeting strict environmental regulations. Upgrade your electronic assemblies with this high-quality Card Edge Connector.

