| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-524-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-524-208 |
307-056-524-208
| Heilind Number: | EDA307-056-524-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-524-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With two rows and 56 positions, it offers ample capacity for power and data transmission. The copper alloy contacts guarantee efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in industrial and commercial settings. Opt for this green-colored connector to streamline your board-to-board connections with confidence.

