| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-542-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-542-201 |
307-056-542-201
| Heilind Number: | EDA307-056-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-542-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this durable connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, it ensures secure connections for up to 56 positions at a pitch of .156 inches. The straight mount orientation and a row spacing of .2 inches offer convenience in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your PCB setup with this essential component for efficient and dependable connectivity.

