| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-542-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-542-202 |
307-056-542-202
| Heilind Number: | EDA307-056-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-542-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, it features a vibrant green color that stands out amidst intricate circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, meeting stringent industry standards. With two rows of copper alloy contacts, each pitch and spacing meticulously calibrated at .156 and .2 inches respectively, it accommodates a total of 56 positions for comprehensive connectivity. Its straight mount orientation ensures easy installation, while its broad operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this essential connector, a testament to quality and performance in every connection.

