| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-555-202 |
307-056-555-202
| Heilind Number: | EDA307-056-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and safety. With a robust amperage rating of 5A, it offers efficient power transmission for your devices. The connector boasts two rows of copper alloy contacts, providing a total of 56 positions for versatile connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Elevate your PCB design with this high-quality component, essential for seamless data transmission and signal integrity.

