| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-556-201 |
307-056-556-201
| Heilind Number: | EDA307-056-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-556-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A of current. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while the straight mount orientation simplifies installation. Trust in the quality and functionality of our Card Edge Connector to meet your connectivity needs with precision. Elevate your PCB designs with this essential component.

