| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-556-268 |
307-056-556-268
| Heilind Number: | EDA307-056-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-556-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector is not only visually striking but also ensures easy identification on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance in various environments, withstanding temperatures ranging from -40 to 105 °C. Its dual-row design with 56 positions allows for efficient data transmission, while the copper alloy contact material ensures high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, making it ideal for industrial applications. The straight mount orientation further enhances installation ease. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.

