| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-558-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-558-207 |
307-056-558-207
| Heilind Number: | EDA307-056-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-558-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures seamless data transfer. Its dual-row design with 56 positions allows for efficient board-to-board connections. The right-angle mount orientation adds flexibility to your installation process. Operating effortlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB assembly with this essential component.

