| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-558-212 |
307-056-558-212
| Heilind Number: | EDA307-056-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Made from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in all applications. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 56 positions, it facilitates efficient data transmission. The right-angle mount orientation offers versatility in board layout, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronic projects with this essential component for seamless board-to-board connections.

