| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-559-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-559-208 |
307-056-559-208
| Heilind Number: | EDA307-056-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-559-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Boasting a vibrant green hue, this connector not only ensures efficient power delivery, with an amperage rating of 5A, but also guarantees durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, each spaced at .156 inches, and accommodating 56 positions, it offers optimal performance for your circuit board needs. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliability in harsh environments. Upgrade your connectivity solutions with this essential component.

