| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-559-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-559-278 |
307-056-559-278
| Heilind Number: | EDA307-056-559-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-559-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The two rows of Copper Alloy contacts, with a total of 56 positions, offer ample room for your PCB components. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Designed for right-angle mounting, it seamlessly integrates into your system. Operable in extreme conditions, with an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient and stable board-to-board connections.

