| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-560-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-560-207 |
307-056-560-207
| Heilind Number: | EDA307-056-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-560-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. With a compact design and a pitch of .156 inches, it allows for efficient space utilization on your boards. The copper alloy contacts provide excellent conductivity, while the double-row configuration with 56 positions offers ample connectivity options. Whether you're working on a commercial or industrial project, this connector, with its 5A amperage rating and wide operating temperature range of -40 to 105°C, is a dependable choice. Trust in its straight mount orientation for easy installation and optimal signal transmission. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.

