| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-560-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-560-208 |
307-056-560-208
| Heilind Number: | EDA307-056-560-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-560-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector offers reliable performance in a variety of applications. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your PCB. The copper alloy contacts provide excellent conductivity, accommodating 56 positions with a current rating of 5A. Suitable for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this high-quality connector.

