| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-560-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-560-268 |
307-056-560-268
| Heilind Number: | EDA307-056-560-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-560-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB layout. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for reliable operation. Featuring two rows of copper alloy contacts and a pitch of .156 in, it ensures secure and efficient data transmission. With a total of 56 positions, it accommodates multiple connections, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your connectivity game with this essential component, a standout in our range of high-quality PCB connectors.

