| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-400-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-400-212 |
307-058-400-212
| Heilind Number: | EDA307-058-400-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-400-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures easy identification on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The two rows of copper alloy contacts, totaling 58 positions, provide ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its .156 inch pitch and .2 inch row spacing offer precise and secure connections. Whether you need to link multiple boards or peripherals, this connector, with its straight mount orientation, offers seamless integration. Upgrade your setup with this essential component for smooth and efficient data transmission.

