| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-420-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-420-258 |
307-058-420-258
| Heilind Number: | EDA307-058-420-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-420-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in harsh environments. With two rows of Copper Alloy contacts, it offers a secure and efficient connection for your circuit boards. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 58 positions allow for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Perfect for board-to-board connections, it guarantees optimal signal transmission and power delivery. Upgrade your electronic systems with this essential component, meeting the highest standards of quality and performance.

