| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-424-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-424-268 |
307-058-424-268
| Heilind Number: | EDA307-058-424-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-424-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 5A amperage capacity, making it suitable for a wide range of electronic applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and 58 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Suitable for operating temperatures ranging from -40 to 105°C, it's a robust solution for demanding environments. Upgrade your PCB setup with this essential connector for enhanced performance and longevity.

