| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-440-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-440-258 |
307-058-440-258
| Heilind Number: | EDA307-058-440-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-440-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high-quality insulation and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a two-row configuration, accommodating a total of 58 positions with a pitch of .156 inches, making it ideal for a wide range of PCB applications. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this essential component for seamless board-to-board connections in your projects.

