| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-442-212 |
307-058-442-212
| Heilind Number: | EDA307-058-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed with precision and durability in mind, this connector features a vibrant green hue that not only adds a pop of color to your setup but also signifies its compliance with industry standards. With a high amperage rating of 5 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional safety. Boasting two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers a total of 58 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential connector, where quality and performance meet.

