| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-455-202 |
307-058-455-202
| Heilind Number: | EDA307-058-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 58 copper alloy contacts, each carefully spaced at .156 inches, it facilitates efficient data transfer and power distribution. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any professional or DIY electronics project.

