307-058-455-278

Heilind Number:EDA307-058-455-278
Manufacturer:EDAC
Manufacturer Number:307-058-455-278
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-058-455-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-058-455-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and reliability in all applications. Boasting two rows of high-performance Copper Alloy contacts, it offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 58 positions available, it accommodates a wide range of connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your connectivity solutions with this essential component.