| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-456-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-456-203 |
307-058-456-203
| Heilind Number: | EDA307-058-456-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-456-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with our Card Edge Connector. Featuring a vibrant green color, this essential component operates at an amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows and 58 positions, it offers ample connectivity options for your PCB. The copper alloy contact material and .156-inch pitch provide efficient signal transfer, while the .2-inch row spacing allows for seamless integration. Designed for straight mount orientation, it's easy to install in your setup. Built to withstand extreme temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.

