| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-456-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-456-278 |
307-058-456-278
| Heilind Number: | EDA307-058-456-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-456-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of precision-machined Copper Alloy contacts, it offers secure and efficient data transmission. Boasting a pitch of .156 inches and a total of 58 positions, it provides ample connectivity options for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a variety of applications, this connector is a crucial component for ensuring seamless communication within your systems. Elevate your connectivity solutions with this high-quality Card Edge Connector.

