| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-458-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-458-202 |
307-058-458-202
| Heilind Number: | EDA307-058-458-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-458-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable power delivery but also adds a touch of color to your setup. With two rows of copper alloy contacts, each capable of carrying a maximum of 5 A, this connector offers robust connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the right-angle mount orientation accommodates various space constraints. Boasting 58 positions in total, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding applications. Upgrade your board-to-board connections with this essential component.

